JST PUD Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

Subtotal (1 reel of 8000 units)*

€136.00

(exc. VAT)

€168.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 160,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +€0.017€136.00

*price indicative

RS Stock No.:
172-4844
Mfr. Part No.:
SPUD-002T-P0.5
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Terminal

Gender

Female

For Use With

PUD Connector Housing

Series

PUD

Current

3A

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.08mm²

Contact Material

Copper Alloy

Maximum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.2mm²

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP

JST 2.0mm PUD Series Crimp Socket Contacts


PUD series crimp socket contacts for use in the PUD series 2.00mm crimp socket housings. These PUD series crimp socket contacts have a highly reliable leaf spring structure to prevent deformation and center dimples to ensure continuity current under vibration.

Stock numbers 906-0284 and 906-0284 are pre-crimped leads terminated either end by a 24 AWG crimp socket

Stock numbers 906-0297 and 906-0290 are pre-crimped leads terminated either end by a 28 AWG crimp socket

Hand crimp tools are also available to use with these PUD crimp contacts, see stock numbers 906-0272 and 906-0281

JST 2.00mm PUD Series Wire-to-Board Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy