JST SZE Series Female Crimp Contact, 28AWG Min, 24AWG Max
- RS Stock No.:
- 166-7352
- Mfr. Part No.:
- MINI-SZE_002T-P0.3
- Manufacturer:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-7352
- Mfr. Part No.:
- MINI-SZE_002T-P0.3
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Select all | ||
|---|---|---|
Brand JST | ||
- COO (Country of Origin):
- JP
ZE Series 1.5mm Contacts and Cable Assemblies
820-1387 ZE Series 1.5mm Receptacle Contact for wire sizes 0.08∼0.21 mm² (28∼24 AWG) with an insulation diameter of 0.8∼1.2 mm.
820-1396 Cable Assembly with ZE Series 1.5mm Receptacle Contacts on both ends of a 150 mm long, 26 AWG, 0.98 mm outside diameter, blue cable.
820-1399 Cable Assembly with ZE Series 1.5mm Receptacle Contacts on both ends of a 300 mm long, 26 AWG, 0.98 mm outside diameter, blue cable.
For a ZE Seris Hand Crimp Tool see stock number 819-2728 .
1.5mm Wire to Board - JST ZE Connectors
The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.
Related links
- JST ZE Series Female Crimp Contact 28 AWG Max
- JST ZE Series Female Crimp Terminal 24 AWG Max
- TE Connectivity .062 Commercial Series Female Crimp Terminal 24AWG Max
- Molex Male Crimp Terminal 28AWG Min, 22AWG Max
- JST SHD Series Female Crimp Terminal 28 AWG Max
- JST ZH 32 AWG Min Crimp, 28 AWG Max
- JST GH Series Female Crimp Terminal 26 AWG Max
- JST ZH Series Female Crimp Terminal 26 AWG Max
