Molex 4809 Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 170-7144
- Mfr. Part No.:
- 08-56-0120
- Manufacturer:
- Molex
Subtotal (1 reel of 7000 units)*
€4,263.00
(exc. VAT)
€5,243.00
(inc. VAT)
Temporarily out of stock
- 7,000 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7000 + | €0.609 | €4,263.00 |
*price indicative
- RS Stock No.:
- 170-7144
- Mfr. Part No.:
- 08-56-0120
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | KK 254 Connector Housing | |
| Series | 4809 | |
| Current | 4A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Minimum Wire Size mm² | 0.05mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With KK 254 Connector Housing | ||
Series 4809 | ||
Current 4A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Minimum Wire Size mm² 0.05mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Molex KK 254 Female Crimp Contact, 30 to 22AWG - 4809 Series - 08-56-0120
This female crimp contact from Molex makes secure connections to either a PCB (printed circuit board) or to connectors terminated with wires between 30 and 22AWG (American Wire Gauge) in size. It's MADE from brass with a gold plating that resists corrosion. The crimp termination method creates an airtight seal that prevents moisture and debris from getting into the connection. This prevents wires from corroding and ensures a longer-lasting and more reliable connection. The contact is a part of Molex's KK interconnect system and is an optimal solution for signal and data communications.
• Gold plating offers high conductivity for stronger electrical connections
• Connections don't need alloy fillers so they're a mechanically stronger bond
• Crimp connections are easy and quick to make
Applications
• Automotive industry
• Medical equipment
• Home security systems
• Fire alarms
Does this contact present any environmental dangers?
This crimp contact meets all the required EU environmental and safety standards. In addition, because of its low halogen content, there's a reduced risk of toxic fumes should it come into contact with excessive heat or fire.
Molex KK Female Crimp Terminal Contact
Out of Molexs product line comes the Molex KK Female Crimp Terminal Contact. Built out of brass and plated with tin, this premium build crimp Terminal is an essential solution for a multitude of electrical products.
Being a part of Molexs KK interconnect system, these products cover a range of flexible components designed for power and signal applications. The KK 254 connectors are used in board-to-board and wire-to-board connections, have a wire size from 22-30 AWG (American wire gauge) and have a 4A current rating, a pitch of 2.54mm.
Features
Molex KK 254 connectors are Ideal for automotive, medical and consumer industries. Applications include:
Note
For Extracton Tool see 663-4246
Approvals
UL (E29179) and CSA (LR 19980)
Related links
- Molex 4809 Series Female Crimp Terminal 22 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 7879 Series Female Crimp Terminal 22 AWG Max
- Molex 6459 Series Female Crimp Terminal 22 AWG Max
- Molex 08-50 Series Female Crimp Terminal 22 AWG Max
- Molex 2578 Series Female Crimp Terminal 22 AWG Max
- Molex 213720 Series Male Crimp Terminal 22 AWG Max
- Molex 35021 Series Male Crimp Terminal 22 AWG Max
