Molex High Pressure, KK 254 Series Female Crimp Terminal, 30AWG Min, 22AWG Max
- RS Stock No.:
- 670-6694
- Mfr. Part No.:
- 08-55-0124
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)*
€36.70
(exc. VAT)
€45.10
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
- Plus 4,600 unit(s) shipping from 20 August 2025
- Plus 5,000 unit(s) shipping from 14 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 900 | €0.367 | €36.70 |
1000 - 2900 | €0.286 | €28.60 |
3000 - 7400 | €0.263 | €26.30 |
7500 - 14900 | €0.253 | €25.30 |
15000 + | €0.245 | €24.50 |
*price indicative
- RS Stock No.:
- 670-6694
- Mfr. Part No.:
- 08-55-0124
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Female | |
For Use With | KK 254 Connector Housing | |
Series | High Pressure, KK 254 | |
Minimum Wire Size mm² | 0.05mm² | |
Maximum Wire Size mm² | 0.35mm² | |
Termination Method | Crimp | |
Minimum Wire Size AWG | 30AWG | |
Contact Plating | Gold | |
Maximum Wire Size AWG | 22AWG | |
Contact Material | Brass | |
Series Number | 7879 | |
Maximum Contact Resistance | 10mΩ | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With KK 254 Connector Housing | ||
Series High Pressure, KK 254 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 0.35mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Series Number 7879 | ||
Maximum Contact Resistance 10mΩ | ||
Related links
- Molex High Pressure 30AWG Min, 22AWG Max
- Molex KK 254 Series Female Crimp Terminal 22AWG Max
- Molex High Pressure Solder Termination 22AWG Max
- Molex KK 254 Series Female Crimp Terminal Crimp Termination 22AWG Max
- Molex KK Series Female Crimp Terminal 22AWG Max
- Molex KK 254 Series Female Crimp Terminal 30AWG Min, 22AWG Max
- Molex KK 396 Series Female Crimp Terminal 22AWG Max
- Molex Board-In Series Male Crimp Terminal 22AWG Max