JST ZH Series Female Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 373-4188
- Mfr. Part No.:
- SZH-002T-P0.5
- Manufacturer:
- JST
Get a bulk buy discount
Add 1000 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€2.00
(exc. VAT)
€2.00
(inc. VAT)
In Stock
- Plus 24,600 unit(s) shipping from 23 November 2026
- Plus 20,500 unit(s) shipping from 23 December 2026
- Plus 20,400 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | €0.02 | €2.00 | - |
| 1000 - 2400 | €0.018 | €1.80 | 10% |
| 2500 - 4900 | €0.017 | €1.70 | 14% |
| 5000 - 9900 | €0.017 | €1.70 | 14% |
| 10000 + | €0.017 | €1.70 | 14% |
*price indicative
- RS Stock No.:
- 373-4188
- Mfr. Part No.:
- SZH-002T-P0.5
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | ZH Connector Housing | |
| Current | 1A | |
| Series | ZH | |
| Minimum Wire Size AWG | 28AWG | |
| Minimum Wire Size mm² | 0.08mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With ZH Connector Housing | ||
Current 1A | ||
Series ZH | ||
Minimum Wire Size AWG 28AWG | ||
Minimum Wire Size mm² 0.08mm² | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 0.1mm² | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The JST ZH series Connectors
The ZH connectors are very small with a mounting height of 5.6 mm (.220") and a thickness of only 3.5 mm (.138"). Contact retention lances on the housing make insertion easier, while the dimple at the centre of the contact ensures reliable contact with the post.
Features & Benefits
• Compact, low profile design;• Housing lances;• Reliable contact construction;• Compatible with the ZR insulation displacement connectors
1.25mm Wire to Board - JST ZH Series
Related links
- JST ZH Series Female Crimp Terminal 26 AWG Max
- JST ZH 32 AWG Min Crimp, 28 AWG Max
- JST LEA SFH 30 AWG Min Crimp, 26 AWG Max
- JST Female Crimp Terminal 24 AWG Max
- JST SBHSM Series Male Crimp Terminal 24 AWG Max
- JST PUD Series Female Crimp Terminal 24 AWG Max
- JST PA PHD Series Female Crimp Terminal 24 AWG Max
- JST SZN Series Male Crimp Terminal 26 AWG Max
