Hirose DF1B Series Male Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 176-7285
- Mfr. Part No.:
- DF1B-2022PC
- Manufacturer:
- Hirose
Temporarily out of stock
- RS Stock No.:
- 176-7285
- Mfr. Part No.:
- DF1B-2022PC
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | DF1B Series Connector | |
| Series | DF1B | |
| Current | 5A | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Copper | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With DF1B Series Connector | ||
Series DF1B | ||
Current 5A | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Copper | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
New Insulation Displacement and Crimping Ideas:
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.
Related links
- Hirose DF1B Series Female Crimp Terminal 20 AWG Max
- Hirose DF1B Series Male Crimp Terminal 24 AWG Max
- Hirose DF1B Series Female Crimp Terminal 20 AWG Max
- Hirose DF1B Series Female Crimp Terminal 24 AWG Max
- Hirose DF62W Series Male Crimp Terminal 20 AWG Max
- Hirose DF1E Series Female Crimp Terminal 20 AWG Max
- JAE MX19 Series Male Crimp Terminal 20 AWG Max
- Molex 201447 Series Male Crimp Terminal 20 AWG Max
