Hirose DF1B Series Female Crimp Terminal, 30 AWG Min IDC, 20 AWG Max
- RS Stock No.:
- 337-0992
- Mfr. Part No.:
- DF1B-2428SC
- Manufacturer:
- Hirose
Subtotal (1 bag of 1 unit)*
€4.20
(exc. VAT)
€5.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €0.042 | €0.04 |
*price indicative
- RS Stock No.:
- 337-0992
- Mfr. Part No.:
- DF1B-2428SC
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Discrete Wire Connectors | |
| Current | 1A | |
| Series | DF1B | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin Plated | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.2mm² | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL File No. E52653, CSA File No. LR95109, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Discrete Wire Connectors | ||
Current 1A | ||
Series DF1B | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin Plated | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.2mm² | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type IDC | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL File No. E52653, CSA File No. LR95109, UL/CSA | ||
- COO (Country of Origin):
- JP
Crimp Contact for Hirose DF1E Connectors
Features and Benefits
• Suitable for 24-28 awg cable
• Tinned phosphor bronze
• Male pin or female socket contacts
2.5mm Pitch Hirose DF1E Series
Related links
- Hirose DF1B Series Female Crimp Terminal 20 AWG Max
- Hirose DF1B Series Male Crimp Terminal 20 AWG Max
- Hirose DF1B Series Female Crimp Terminal 24 AWG Max
- Hirose DF1B Series Male Crimp Terminal 24 AWG Max
- Hirose DF3 Series Female Crimp Terminal 24 AWG Max
- Hirose DF3 Series Female Crimp Terminal 24 AWG Max
- Hirose DF62 Series Female Crimp Terminal 24 AWG Max
- Hirose DF11 Series Female Crimp Terminal 24 AWG Max
