Samtec CC81L Series Crimp Terminal, 24 AWG Max
- RS Stock No.:
- 196-6546
- Mfr. Part No.:
- CC81L-2426-01-L
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 100 more to save €4.50
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€4.33
(exc. VAT)
€5.33
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | €0.433 | €4.33 | - |
| 100 - 240 | €0.388 | €3.88 | €4.50 |
| 250 - 490 | €0.346 | €3.46 | €21.75 |
| 500 - 990 | €0.324 | €3.24 | €54.50 |
| 1000 + | €0.304 | €3.04 | €129.00 |
*price indicative
- RS Stock No.:
- 196-6546
- Mfr. Part No.:
- CC81L-2426-01-L
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Terminal | |
| Series | CC81L | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Terminal | ||
Series CC81L | ||
Maximum Wire Size AWG 24AWG | ||
The Samtec CC81L is a 2mm Tiger Eye crimp contact.
24 to 26 AWG wire support
Related links
- Samtec CC81L Series Crimp Terminal, 24 AWG Max
- Samtec CC81L Series Female Crimp Terminal 26 AWG Max
- Samtec CC81L Series Female Crimp Terminal 30 AWG Max
- Samtec CC81R Series Female Crimp Terminal 26 AWG Max
- Samtec CC69R Series Female Crimp Terminal Crimp, 24 AWG Max
- Samtec CC83L Series Crimp Terminal, 24 AWG Max
- Samtec CC83L Series Female Crimp Terminal 26 AWG Max
- Samtec CC69R Series Female Crimp Terminal, 24 AWG Max
