JST J2000 Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 201-8541
- Distrelec Article No.:
- 304-24-536
- Mfr. Part No.:
- SJ2M-21GF-M1.0N
- Manufacturer:
- JST
Temporarily out of stock
- RS Stock No.:
- 201-8541
- Distrelec Article No.:
- 304-24-536
- Mfr. Part No.:
- SJ2M-21GF-M1.0N
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Automatic crimping applicator | |
| Series | J2000 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Automatic crimping applicator | ||
Series J2000 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Jst Manufacturing , J2000 series , 2.5 mm pitch , tab contact is made of copper alloy and is selective gold-plated.
2.5 mm pitch
Applicable PC board thickness 1.6 mm
Copper alloy for superior conductivity
Related links
- JST J2000 Series Male Crimp Terminal 24 AWG Max
- JST J2000 Series Male Crimp Terminal 28 AWG Max
- JST J2000 Series Male Crimp Terminal 18 AWG Max
- JST Female Crimp Terminal 18 AWG Max
- JST NV VH Series Female Crimp Terminal 18 AWG Max
- JST BL MWP 22 AWG Min Crimp, 18 AWG Max
- Molex 50098 Series Male Crimp Terminal 18 AWG Max
- Molex 19420 Series Female Crimp Terminal 18 AWG Max
