Molex 151087 Series Male Crimp Terminal, 30 AWG Min Crimp, 30 AWG Max

Subtotal (1 reel of 10000 units)*

€2,790.00

(exc. VAT)

€3,430.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.279€2,790.00

*price indicative

RS Stock No.:
213-4475
Mfr. Part No.:
1510878401
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

Automotive Connector

Current

2.5A

Series

151087

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

Maximum Wire Size mm²

0.22mm²

Maximum Wire Size AWG

30AWG

Termination Type

Crimp

Standards/Approvals

EU RoHS China RoHS Compliant

COO (Country of Origin):
SG
The Molex Crimp Terminal

comes with 0.75μm Gold Plating and 1.40mm maximum wire insulation diameter. This terminal has 30AWG wire size.

50 mating cycle maximum

2.5A maximum current per contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy