Molex 151087 Series Male Crimp Terminal, 30 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 213-4476
- Mfr. Part No.:
- 1510878401
- Manufacturer:
- Molex
Get a bulk buy discount
Add 250 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€13.90
(exc. VAT)
€17.10
(inc. VAT)
In Stock
- 3,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | €0.278 | €13.90 | - |
| 250 - 450 | €0.257 | €12.85 | 7% |
| 500 - 2450 | €0.239 | €11.95 | 14% |
| 2500 - 4950 | €0.224 | €11.20 | 19% |
| 5000 + | €0.21 | €10.50 | 24% |
*price indicative
- RS Stock No.:
- 213-4476
- Mfr. Part No.:
- 1510878401
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Automotive Connector | |
| Current | 2.5A | |
| Series | 151087 | |
| Contact Plating | Gold, Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 0.22mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 30AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS China RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Automotive Connector | ||
Current 2.5A | ||
Series 151087 | ||
Contact Plating Gold, Tin | ||
Minimum Wire Size AWG 30AWG | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 0.22mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 30AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS China RoHS Compliant | ||
- COO (Country of Origin):
- SG
The Molex Crimp Terminal
comes with 0.75μm Gold Plating and 1.40mm maximum wire insulation diameter. This terminal has 30AWG wire size.
50 mating cycle maximum
2.5A maximum current per contact
Related links
- Molex 151087 Series Male Crimp Terminal 30 AWG Max
- Molex 151087 Series Male Crimp Terminal 24 AWG Max
- Hirose DF62 Series Male Crimp Terminal 30 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal 26 AWG Max
- Molex 70058 Series Female Crimp Terminal 30 AWG Max
- Molex 87421 Series Female Crimp Terminal 30 AWG Max
- Molex 71851 Series Female Crimp Terminal 30 AWG Max
- Molex 70021 Series Male Crimp Terminal 24 AWG Max
