Molex 45570 Series Female Crimp Terminal, 20 AWG Min Crimp, 20 AWG Max

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
213-4599
Mfr. Part No.:
455703052
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Automotive Connector

Current

13A

Series

45570

Minimum Wire Size AWG

20AWG

Contact Plating

Tin over Nickel

Minimum Wire Size mm²

1.14mm²

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Maximum Wire Size mm²

1.14mm²

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US
The Molex Crimp Terminal comes with Tin over Nickel Plating and 18 to 20 AWG wire size. This terminal has 3.12mm maximum wire insulation diameter.

25 mating cycles maximum

Bag packaging type

13.0A maximum current per contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy