JST XL Series Female Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 185-6873
- Mfr. Part No.:
- SXF-01T-P0.7
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€7.40
(exc. VAT)
€9.10
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.074 | €7.40 |
| 500 - 900 | €0.071 | €7.10 |
| 1000 - 1900 | €0.067 | €6.70 |
| 2000 - 2400 | €0.064 | €6.40 |
| 2500 + | €0.061 | €6.10 |
*price indicative
- RS Stock No.:
- 185-6873
- Mfr. Part No.:
- SXF-01T-P0.7
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | XL Connectors | |
| Current | 10A | |
| Series | XL | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.13mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With XL Connectors | ||
Current 10A | ||
Series XL | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.13mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Reliable housing construction
Since all the contacts in this connector are individually and totally surrounded by housing walls (egg-crate style), and since the contact pitch is 5.0mm (.197"), adequate electrical creep distances and dielectric spacings. In addition, the housings are sturdy enough to prevent deformation and ensure smooth mating.
Easy contact insertion
Contacts can be inserted into the housing easily and smoothly.
Box-shaped contact
The box-shaped contact used successfully in the VH and NH connectors is used as a socket contact in the XL connectors. This contact covers a wide range of applications from low voltage, low-current signal circuits to power supply circuits.
Two kinds of connections
XL connectors can be used for wire-to-wire connection and for printed circuit board connection.
Related links
- JST XL Series Female Crimp Terminal 16 AWG Max
- JST YL Series Male Crimp Terminal 20 AWG Max
- JST VYH YLN Series Female Crimp Terminal 20 AWG Max
- JST SYF Series Female Crimp Terminal 20 AWG Max
- JST EL Series Female Crimp Terminal 20 AWG Max
- JST EL Series Male Crimp Terminal 20 AWG Max
- JST SYM Series Male Crimp Terminal 20 AWG Max
- JST SMF Series Female Crimp Terminal 20 AWG Max
