JST EL Series Female Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 688-1041
- Mfr. Part No.:
- LLF-01T-1.3E
- Manufacturer:
- JST
Get a bulk buy discount
Add 1200 more to save €9.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€8.60
(exc. VAT)
€10.60
(inc. VAT)
In Stock
- Plus 6,300 unit(s) shipping from 16 November 2026
- Plus 9,000 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 1100 | €0.086 | €8.60 | - |
| 1200 - 2400 | €0.078 | €7.80 | €9.60 |
| 2500 - 4900 | €0.069 | €6.90 | €42.50 |
| 5000 - 9900 | €0.06 | €6.00 | €130.00 |
| 10000 + | €0.052 | €5.20 | €340.00 |
*price indicative
- RS Stock No.:
- 688-1041
- Mfr. Part No.:
- LLF-01T-1.3E
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | EL Connector Housing | |
| Series | EL | |
| Current | 5A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Length | 17.7mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With EL Connector Housing | ||
Series EL | ||
Current 5A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Length 17.7mm | ||
- COO (Country of Origin):
- JP
JST EL Series Terminal
The contacts for the compact EL connector can be easily inserted into the connector housings. The plug housing and the receptacle housing can be smoothly mated even if they are mechanically distorted.
Features & Benefits
• Easy insertion and secure installation of contacts;• A smooth connection even when pried during mating;• Durable arm lock mechanism;• Two contact styles;• Interchangeability with ML connector
4.5mm JST EL Series
Related links
- JST EL Series Female Crimp Terminal 20 AWG Max
- JST EL Series Male Crimp Terminal 20 AWG Max
- JST EL Series Female Crimp Terminal 16 AWG Max
- JST EL Series Male Crimp Terminal 16 AWG Max
- JST YL Series Male Crimp Terminal 20 AWG Max
- JST SYF Series Female Crimp Terminal 20 AWG Max
- JST XL Series Female Crimp Terminal 20 AWG Max
- JST SYM Series Male Crimp Terminal 20 AWG Max
