JST EL Series Male Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 490-6227
- Distrelec Article No.:
- 304-09-576
- Mfr. Part No.:
- LLM-01T-P1.3E
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€9.25
(exc. VAT)
€11.40
(inc. VAT)
In Stock
- 5,900 unit(s) ready to ship from another location
- Plus 1,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | €0.185 | €9.25 |
| 500 - 2450 | €0.174 | €8.70 |
| 2500 - 4950 | €0.143 | €7.15 |
| 5000 - 12450 | €0.13 | €6.50 |
| 12500 + | €0.12 | €6.00 |
*price indicative
- RS Stock No.:
- 490-6227
- Distrelec Article No.:
- 304-09-576
- Mfr. Part No.:
- LLM-01T-P1.3E
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | EL Connector Housing | |
| Series | EL | |
| Current | 5A | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With EL Connector Housing | ||
Series EL | ||
Current 5A | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- JST EL Series Female Crimp Terminal 20 AWG Max
- JST EL Series Male Crimp Terminal 16 AWG Max
- JST EL Series Female Crimp Terminal 16 AWG Max
- JST XL Series Female Crimp Terminal 20 AWG Max
- JST YL Series Male Crimp Terminal 20 AWG Max
- JST SYF Series Female Crimp Terminal 20 AWG Max
- JST SMF Series Male Crimp Terminal 20 AWG Max
- JST SYM Series Male Crimp Terminal 20 AWG Max
