HARTING DIN 41612 Series Female Crimp Contact, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 229-8233
- Mfr. Part No.:
- 09030006213
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €6.90
View bulk pricing optionsSubtotal (1 unit)*
€7.63
(exc. VAT)
€9.38
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.63 | - |
| 10 - 24 | €6.94 | €6.90 |
| 25 - 49 | €6.52 | €27.75 |
| 50 - 99 | €6.11 | €76.00 |
| 100 + | €5.66 | €197.00 |
*price indicative
- RS Stock No.:
- 229-8233
- Mfr. Part No.:
- 09030006213
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | DIN 41612 Bauform M 0+2, DIN 41612 Type MH 21+5, Har-modular M Module, DIN 41612 Type M Invers, DIN 41612 Type M | |
| Current | 10A | |
| Series | DIN 41612 | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With DIN 41612 Bauform M 0+2, DIN 41612 Type MH 21+5, Har-modular M Module, DIN 41612 Type M Invers, DIN 41612 Type M | ||
Current 10A | ||
Series DIN 41612 | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 0°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Harting crimp contact for female connectors has operating current of up to 10 A.
Female contact
Copper alloy
Related links
- HARTING DIN 41612 Series Male Crimp Contact 16 AWG Max
- HARTING DIN 41612 Series Female Crimp Contact 12 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 8 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 12 AWG Max
- Phoenix Contact HC-COM Series Female Crimp Contact 16 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact 16 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 16 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
