HARTING Han S Series Female Crimp Contact Crimp, 1 AWG Max
- RS Stock No.:
- 248-4577
- Mfr. Part No.:
- 09930006264
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.83
(exc. VAT)
€25.62
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €20.83 |
| 5 - 9 | €20.26 |
| 10 - 24 | €19.70 |
| 25 - 49 | €19.19 |
| 50 + | €18.70 |
*price indicative
- RS Stock No.:
- 248-4577
- Mfr. Part No.:
- 09930006264
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Power Connector | |
| Current | 200A | |
| Series | Han S | |
| Contact Plating | Silver | |
| Maximum Wire Size AWG | 1AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 0.3mΩ | |
| Termination Type | Crimp | |
| Standards/Approvals | EN 60664-1, IEC 61984 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Power Connector | ||
Current 200A | ||
Series Han S | ||
Contact Plating Silver | ||
Maximum Wire Size AWG 1AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 0.3mΩ | ||
Termination Type Crimp | ||
Standards/Approvals EN 60664-1, IEC 61984 | ||
The Harting Crimp contact is angled, female contact with the rubber sleeve. It has 50 mm²,AWG 1 or 0 cross-section area of the conductor. The operating current of the contact is less than equal to 200 A. It has contact resistance and stripping length of 0.3 mΩ, 22 mm respectively.
Material (contacts) Copper alloy
Surface (contacts) Silver plated
Material (accessories) Thermoplastic polyurethane (TPU)
Related links
- HARTING Han S Series Female Crimp Contact Crimp, 2 AWG Max
- HARTING Han S Series Female Crimp Contact Crimp, 4 AWG Max
- HARTING Han S Series Female Crimp Contact Crimp, 6 AWG Max
- TE Connectivity AMP Series Female Crimp Contact 20 AWG Max
- HARTING Han C Series Female Crimp Contact 12 AWG Max
- TE Connectivity AMP Series Female Crimp Contact 14 AWG Max
- TE Connectivity FASTON .250 Series Female Crimp Contact 16 AWG Max
- TE Connectivity AMPMODU HE13/HE14 Series Female Crimp Contact 24 AWG Max
