Phoenix Contact 6-TS-0, 34M AU, CC0 Series Male Crimp Contact, 22 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 286-1026
- Mfr. Part No.:
- 1423643
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€117.00
(exc. VAT)
€143.91
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €117.00 | €1.17 |
*price indicative
- RS Stock No.:
- 286-1026
- Mfr. Part No.:
- 1423643
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| Series | 6-TS-0, 34M AU, CC0 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 26AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Length | 500μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
Series 6-TS-0, 34M AU, CC0 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 26AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Length 500μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact with snap in mounting type is a individual male type contact.
Robust material
Related links
- Phoenix Contact 00F AU CC1 Series Female Crimp Contact 22 AWG Max
- TE Connectivity 86571 Series Female Crimp Contact 26 AWG Max
- TE Connectivity 1-211 Series Male/Female Crimp Contact 22 AWG Max
- TE Connectivity 1-794 Series Male Crimp Contact 26 AWG Max
- Molex 505570 Series Female Crimp Contact 22 AWG Max
- TE Connectivity AMPMODU MOD I Series Crimp Contact 22 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Contact 26 AWG Max
- TE Connectivity 2298509 Series Female Crimp Contact 26 AWG Max
