Phoenix Contact CF CRIMPHANDY 1212516 Crimp Tool Replacement Spring for CF CRIMPHANDY 0.75
- RS Stock No.:
- 129-829
- Mfr. Part No.:
- 1212516
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€43.09
(exc. VAT)
€53.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.09 |
*price indicative
- RS Stock No.:
- 129-829
- Mfr. Part No.:
- 1212516
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Replacement Spring | |
| Product Type | Crimp Tool | |
| For Use With | CF CRIMPHANDY 0.75 | |
| Series | CF CRIMPHANDY | |
| Model Number | 1212516 | |
| Standards/Approvals | EAC ID: RU x-DE.xx08.B.02974, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Replacement Spring | ||
Product Type Crimp Tool | ||
For Use With CF CRIMPHANDY 0.75 | ||
Series CF CRIMPHANDY | ||
Model Number 1212516 | ||
Standards/Approvals EAC ID: RU x-DE.xx08.B.02974, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Waste guide plate 2 is designed for the CF CRIMPHANDY 0.75/GP2 for your crimping needs. With a flexible conductor cross section of 0.75 mm², this mounting material ensures efficient and reliable connections.
EAC approved
Fulfills EU RoHS substance requirements
Weight 2g
Related links
- Phoenix Contact CF CRIMPHANDY 1212514 Crimp Tool Replacement Spring for CF CRIMPHANDY 0.5 /0.75 /1.0/1.5
- Phoenix Contact CF CRIMPHANDY 1212515 Crimp Tool Replacement Spring for CF CRIMPHANDY
- Phoenix Contact CF CRIMPHANDY 1212844 Crimp Tool Replacement Spring for CF CRIMPHANDY 1.5
- Phoenix Contact CF CRIMPHANDY 1212517 Crimp Tool Replacement Spring for CF CRIMPHANDY 1
- Phoenix Contact CF CRIMPHANDY 1212708 Crimp Tool for CF-CRIMPHANDY 1.5
- Phoenix Contact CF CRIMPHANDY 1212786 Crimp Tool for Crimp Handy
- Phoenix Contact CF CRIMPHANDY 1212759 Crimp Tool for Crimp Handy
- Phoenix Contact CF CRIMPHANDY 1212463 Crimp Tool Crimping Machine for PVC Insulated Conductors
