Phoenix Contact CF CRIMPHANDY 1212708 Crimp Tool for CF-CRIMPHANDY 1.5

Subtotal (1 unit)*

€117.96

(exc. VAT)

€145.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.96

*price indicative

RS Stock No.:
130-193
Mfr. Part No.:
1212708
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Tool

For Use With

CF-CRIMPHANDY 1.5

Series

CF CRIMPHANDY

Model Number

1212708

Standards/Approvals

EAC ID: RU x-DE.xx08.B.02974, EU RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact assembly tool is a service tool specifically for CF-CRIMPHANDY 1, 5, offering a square crimp compression for flexible conductor cross sections of 1.5 mm². With EU RoHS compliance and no substances above 0.1 wt% in EU REACH SVHC, this tool ensures environmental product compliance.

Rectifies malfunctions with specialized assembly tool

Square crimp compression for 1.5 mm² conductors

EAC approved for reliable compliance and safety

ECLASS and UNSPSC classifications for easy identification

EU RoHS compliant with minimal hazardous substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy