Phoenix Contact CF 500-230V 1208348 Crimp Tool Crimping Machine for Dies

Subtotal (1 unit)*

€9,307.44

(exc. VAT)

€11,448.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9,307.44

*price indicative

RS Stock No.:
129-993
Mfr. Part No.:
1208348
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Tool

Sub Type

Crimping Machine

For Use With

Dies

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

1AWG

Height Safe

Yes

Series

CF 500-230V

Overall Length

220mm

Model Number

1208348

Standards/Approvals

EU RoHS, EAC ID: RU x-DE.xx08.B.02974

COO (Country of Origin):
DE
The Phoenix Contact Electrical crimping tool is a versatile and efficient solution for your crimping needs. It is designed to handle a wide range of contact elements, including insulated cable lugs up to 6 mm², ferrules up to 50 mm², turned contacts up to 10 mm², tube lugs up to 10 mm², TWIN ferrules up to 2 x 10 mm², and uninsulated cable lugs up to 16 mm². With its universal electric crimper, it offers reliable performance and precise crimps. Its compact dimensions of 140 mm width, 320 mm height, and 220 mm length make it easy to handle and store.

Versatile electric crimping tool for a wide variety of contact elements

Provides reliable and precise crimps for secure connections

Power consumption of 160 W for efficient performance

Operates at a frequency range of 50 Hz for consistent results

Sleek grey color for a professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy