Phoenix Contact CF CRIMPHANDY 1212464 Crimp Tool Crimping Machine for PVC Insulated Conductors
- RS Stock No.:
- 129-995
- Mfr. Part No.:
- 1212464
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€3,945.26
(exc. VAT)
€4,852.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,945.26 |
*price indicative
- RS Stock No.:
- 129-995
- Mfr. Part No.:
- 1212464
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Crimping Machine | |
| Product Type | Crimp Tool | |
| For Use With | PVC Insulated Conductors | |
| Height Safe | Yes | |
| Series | CF CRIMPHANDY | |
| Overall Length | 205mm | |
| Model Number | 1212464 | |
| Standards/Approvals | EAC ID: RU x-DE.xx08.B.02974, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Crimping Machine | ||
Product Type Crimp Tool | ||
For Use With PVC Insulated Conductors | ||
Height Safe Yes | ||
Series CF CRIMPHANDY | ||
Overall Length 205mm | ||
Model Number 1212464 | ||
Standards/Approvals EAC ID: RU x-DE.xx08.B.02974, EU RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact CF CRIMPHANDY Series Crimping Tool, 18AWG Wire size, 205mm Overall Length - 1212464
This crimping tool is a battery-powered device designed for processing on-tape ferrules of 0.75mm², specifically suited for PVC insulated conductors (H05V-K). With an overall length of 205mm, this portable handheld tool offers remarkable usability in various electrical applications. It includes everything needed for efficient operation, such as a battery, charger, and a robust carrying case.
Features & Benefits
• Automatic monitoring functions ensure consistently optimal crimping results
• Capable of crimping and stripping conductors in under two seconds
• Battery operation enables unlimited mobile usage for convenience
• Designed specifically for 0.75mm² PVC insulated conductors
• Comes complete with necessary accessories including a cable cutter and waste guide
• High-quality construction enhances durability and performance in professional settings
Applications
• Used for crimping PVC insulated conductors efficiently
• Ideal for various electrical installations and maintenance tasks
• Suitable for manufacturing switchgear and automation equipment
• Effective for on-the-go in the electronics industry
How does the automatic monitoring function enhance the crimping process?
The automatic monitoring function evaluates the crimping operation in real-time, adjusting force and ensuring secure connections, which significantly reduces the risk of faulty crimps.
What specific benefits does battery operation provide for fieldwork?
With a battery-powered design, this tool allows unrestricted movement on-site, eliminating the constraints of power cords and enhancing overall efficiency during installations and repairs.
What maintenance is required to keep the tool functioning optimally?
Regular cleaning of the crimping mechanisms and ensuring the battery is charged and properly stored will maintain performance. Check accessories periodically for wear and replace them as needed to ensure reliable operation.
Related links
- Phoenix Contact CF CRIMPHANDY 1212463 Crimp Tool Crimping Machine for PVC Insulated Conductors
- Phoenix Contact 0, CF CRIMPHANDY 1 Crimp Tool Crimping Machine for PVC Insulated Conductors
- MECATRACTION MC Crimp Tool & Wire Stripper Crimping Machine for PVC Insulated Wires
- Phoenix Contact CF 500-230V 1208348 Crimp Tool Crimping Machine for Dies
- Phoenix Contact CF CRIMPHANDY 1212516 Crimp Tool Replacement Spring for CF CRIMPHANDY 0.75
- Phoenix Contact CF CRIMPHANDY 1212844 Crimp Tool Replacement Spring for CF CRIMPHANDY 1.5
- Phoenix Contact CF CRIMPHANDY 1212517 Crimp Tool Replacement Spring for CF CRIMPHANDY 1
- Phoenix Contact CF CRIMPHANDY 1212708 Crimp Tool for CF-CRIMPHANDY 1.5
