Lumberg Automation XZC XZC 0706 Crimp Tool Spe Field Attachable Accessory for SPE Connector
- RS Stock No.:
- 145-959
- Mfr. Part No.:
- 932507006 XZC 0706
- Manufacturer:
- Lumberg Automation
Subtotal (1 pack of 1 unit)*
€1,407.38
(exc. VAT)
€1,731.08
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | €1,407.38 |
*price indicative
- RS Stock No.:
- 145-959
- Mfr. Part No.:
- 932507006 XZC 0706
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Crimp Tool | |
| Sub Type | Spe Field Attachable Accessory | |
| For Use With | SPE Connector | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Series | XZC | |
| Model Number | XZC 0706 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Crimp Tool | ||
Sub Type Spe Field Attachable Accessory | ||
For Use With SPE Connector | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 28AWG | ||
Series XZC | ||
Model Number XZC 0706 | ||
Standards/Approvals RoHS | ||
The Lumberg Automation Crimping Tool is an accessory for SPE family, making it ideal for attaching SPE T1 Industrial or M12 SPE field attachable connectors. This tool ensures precise and reliable crimping, facilitating efficient and secure connections in industrial applications. Its ergonomic design enhances usability, making it a valuable addition to any toolkit.
Conductor cross section is AWG 28 to AWG 26
RoHS compliant
Related links
- Lumberg Automation XZC XZC 0707 Crimp Tool Spe Field Attachable Accessory for SPE Connector
- Molex 121023 3 pole Form C-Micro 9.4mm Field Attachable Connector 300V dc Voltage
- Lumberg Automation Silver Locking Nut for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw for use with SPE Receptacles
- Lumberg Automation RSMGVS-8M-998 Ethernet Cable Screened Blue, Polyurethane
- Lumberg Automation RSMGVS-8M-998 Ethernet Cable Screened Blue, Polyurethane
- Lumberg Automation RSMGVS-8M-998 Ethernet Cable Screened Blue, Polyurethane
- Lumberg Automation Silver Mounting Screw, Shell Size 8.65 x 10.7 mm for use with SPE Receptacles
