Bahco CR W 04 CR W 04 Crimp Tool Crimping Tool for Insulated Connector for N Type Plug Connector
- RS Stock No.:
- 171-659
- Mfr. Part No.:
- CR W 04
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€170.57
(exc. VAT)
€209.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.57 |
*price indicative
- RS Stock No.:
- 171-659
- Mfr. Part No.:
- CR W 04
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Crimping Tool for Insulated Connector | |
| Product Type | Crimp Tool | |
| For Use With | N Type Plug Connector | |
| Height Safe | Yes | |
| Series | CR W 04 | |
| Overall Length | 225mm | |
| Model Number | CR W 04 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Crimping Tool for Insulated Connector | ||
Product Type Crimp Tool | ||
For Use With N Type Plug Connector | ||
Height Safe Yes | ||
Series CR W 04 | ||
Overall Length 225mm | ||
Model Number CR W 04 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Ratcheting Crimping Pliers for High Quality Crimping Connections 225 mm
The Bahco Tools is a pair of ratcheting crimping pliers designed for high quality crimping connections. Crafted with precision, these 225 mm pliers are ideal for working with RG 58, 59, and 62 cable sections, making them the perfect companion for professionals who demand reliability and excellence in their crimping tasks. The ergonomic handle ensures comfort during prolonged use, while the ratcheting mechanism guarantees accurate results every time, releasing only when the crimping operation is complete. Suitable for N type straight plug connectors, these pliers are built to withstand the rigours of frequent use and provide exceptional performance, ensuring your connections are both secure and durable.
High leverage design optimizes crimping force
Premium quality construction ensures durability
Ratcheting mechanism enhances precision and ease
Compatible with multiple cable sections for versatility
Lightweight design reduces user fatigue during exten
Related links
- Bahco CR W 06 CR W 06 Crimp Tool Crimping Tool for Insulated Connector for Tubular Connectors
- Bahco CR W 02 CR W 02 Crimp Tool Crimping Tool for Insulated Connector for Non Insulated Connectors
- Bahco CR W 01 CR W 01 Crimp Tool Crimping Tool for Insulated Connector for Insulated Connectors
- Bahco CR W 03 CR W 03 Crimp Tool Crimping Tool for Insulated Connector for cable connectors
- Bahco CR W 05 CR W 05 Crimp Tool Crimping Tool for Insulated Connector for Tubular Connectors
- Knipex Crimp Tool Case Crimp Terminal Kit
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for MCON 1.2 Connector Contacts
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for HE14 Connector Contacts, HE13 Connector Contacts
