Knipex PreciForce Crimp Tool Crimp Tool for Heatshrink Terminals
- RS Stock No.:
- 305-318
- Distrelec Article No.:
- 180-50-313
- Mfr. Part No.:
- 97 52 37
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€139.22
(exc. VAT)
€171.24
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.22 |
*price indicative
- RS Stock No.:
- 305-318
- Distrelec Article No.:
- 180-50-313
- Mfr. Part No.:
- 97 52 37
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| Handle Type | Comfort Grip | |
| For Use With | Heatshrink Terminals | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Height Safe | No | |
| Series | PreciForce | |
| Overall Length | 220mm | |
| Standards/Approvals | contains SVHC, REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
Handle Type Comfort Grip | ||
For Use With Heatshrink Terminals | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Height Safe No | ||
Series PreciForce | ||
Overall Length 220mm | ||
Standards/Approvals contains SVHC, REACH | ||
- COO (Country of Origin):
- DE
PreciForce® crimping tool for cable lugs with heat shrink tubing from 0.5 to 6mm²
This portable crimping tool is designed for crimping contacts / connectors. This compact and lightweight design with manual force lever reinforcement and precision crimping makes the job easier for the user.
The integrated lock can be released manually and the crimping pressure has been set (calibrated) but can also be changed.
Features and benefits
- High quality repeat crimping due to the integrated lock (automatic release mechanism).
- Crimping pressure has been precisely defined (calibrated) at the factory, also adjustable
- Increased force due to toggle lever transmission for less tiring work
- Optimum force transmission through lever for fatigue-reducing operation
- Low weight
- Compact design
- Ergonomically designed handles
- Good grip thanks to convenient handle position, low weight, short shape and ergonomic handles
- Capacities mm² / AWG : for heat-shrinkable connectors from 0.5 to 6.0 mm² - AWG 20 to 10
- Material: special grade chrome vanadium electrical steel, oil quenched
Typical applications
Crimping pliers can be used in many applications:
- Maintenance and repair
- Electrical installations
- Crimp shop
Product Maintenance
- To maintain proper operation and long service life, the shafts and other moving parts should be lubricated regularly.
- Lubrication* is recommended at least every 10,000 cycles when the tool is exposed to dirt or other contaminants.
- The setting of the crimping die ranges should also be checked. - Adjustment of the pressure setting pin is necessary when the tool preload decreases significantly.
*Use a light non-mineral oil
Related links
- Knipex PreciForce 1.5 mm Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex PreciForce 1.5 mm Crimp Tool Crimp Tool for TNC Connectors, BNC Connectors
- Knipex PreciForce Crimp Tool Crimp Tool for Uninsulated Butt Splices
- Knipex 97 3.3 mm Crimp Tool for Insulated Terminals
- Knipex 97 3.3 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex Crimp Tool for Insulated Terminals
- Knipex Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 52 97 52 06 SB 2 mm Crimp Tool for Uninsulated Open Barrel Terminals
