NEMIQ EHX EHX 00816 Crimp Tool Hexagon for Cable End Sleeves
- RS Stock No.:
- 349-717
- Distrelec Article No.:
- 303-72-167
- Mfr. Part No.:
- EHX 00816
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€174.61
(exc. VAT)
€214.77
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.61 |
*price indicative
- RS Stock No.:
- 349-717
- Distrelec Article No.:
- 303-72-167
- Mfr. Part No.:
- EHX 00816
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Tool | |
| Sub Type | Hexagon | |
| For Use With | Cable End Sleeves | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Series | EHX | |
| Overall Length | 220mm | |
| Model Number | EHX 00816 | |
| Standards/Approvals | RoHS 3 (2015/863) | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Tool | ||
Sub Type Hexagon | ||
For Use With Cable End Sleeves | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 16mm² | ||
Series EHX | ||
Overall Length 220mm | ||
Model Number EHX 00816 | ||
Standards/Approvals RoHS 3 (2015/863) | ||
- COO (Country of Origin):
- DE
Nemiq EHX Series Crimp Tool, Hexagon, 220mm Overall Length - EHX 00816
This crimp tool is designed to compress hexagonal cable end sleeves for secure conductor termination. It functions as a manual hand tool within electrical and cabling workflows, enabling consistent sleeve deformation for effective wire-to-terminal connections.
Features and Benefits:
• Hexagonal crimp profile provides uniform sleeve compression
• Heavy-duty construction ensures sustained mechanical force
• Precision jaws deliver reproducible electrical contact performance
• Heavy-duty construction ensures sustained mechanical force
• Precision jaws deliver reproducible electrical contact performance
Applications
• Used with cable end sleeves in panel wiring
• Suitable for terminating ferrules on stranded conductors
• Ideal for repeated workshop crimping tasks
• Suitable for terminating ferrules on stranded conductors
• Ideal for repeated workshop crimping tasks
What is the tools main mechanical characteristic?
It features a hexagon crimping action that shapes sleeves for secure conductor seating.
Which length suits tight workspace access?
The overall length of 220 mm balances leverage and reach for confined areas.
Related links
- NEMIQ EHX EHX 00860 0.08-6 mm² Crimp Tool Hexagon for Cable End Sleeves
- NEMIQ EHX EHX 056 Crimp Tool
- NEMIQ XLCE XLCE 0510 0.5-10 mm² Crimp Tool Indent Crimping for Cable End Sleeves
- NEMIQ NCX NCX E0510 0.5-10 mm² Crimp Tool Trapezoid Compression for Cable End Sleeves
- MECATRACTION Hand Operated Mechanical Crimping Tools 0.08 to 16 mm² Crimp Tool for Wire Ferrules
- Klauke K05 K05WF95 Crimping Tool Hand Crimp Tool for Cable end-sleeves and twin cable end-sleeves 25 - 95 and 2 x 16 mm²
- Klauke K05 K05WF50 Crimping Tool Hand Crimp Tool for Cable end-sleeves and twin cable end-sleeves 25 - 95 and 2 x 16 mm²
- Klauke K507 K507WF Crimping Tool Hand Crimp Tool for Cable end-sleeves and twin cable end-sleeves
