NEMIQ EHX EHX 00860 Crimp Tool Hexagon for Cable End Sleeves
- RS Stock No.:
- 349-719
- Distrelec Article No.:
- 304-14-916
- Mfr. Part No.:
- EHX 00860
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€71.60
(exc. VAT)
€88.07
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.60 |
*price indicative
- RS Stock No.:
- 349-719
- Distrelec Article No.:
- 304-14-916
- Mfr. Part No.:
- EHX 00860
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Tool | |
| Sub Type | Hexagon | |
| For Use With | Cable End Sleeves | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 0.08mm² | |
| Series | EHX | |
| Overall Length | 180mm | |
| Model Number | EHX 00860 | |
| Standards/Approvals | RoHS 3 (2015/863), REACH (No SVHC as of 14 June 2023), ECCN (US) EAR99 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Tool | ||
Sub Type Hexagon | ||
For Use With Cable End Sleeves | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 0.08mm² | ||
Series EHX | ||
Overall Length 180mm | ||
Model Number EHX 00860 | ||
Standards/Approvals RoHS 3 (2015/863), REACH (No SVHC as of 14 June 2023), ECCN (US) EAR99 | ||
- COO (Country of Origin):
- CN
Nemiq EHX Series Crimp Tool, 180mm Overall Length, Hexagon - EHX 00860
This crimp tool is designed to compress hexagonal cable end sleeves to form secure electrical terminations. It operates as a manual hand tool for wiring and assembly tasks where consistent hexagonal deformation of sleeve ferrules is required. The device is suitable for repeated use and aligns with chemical and export control classifications specified for industrial hand tools.
Features and Benefits:
• 180 mm length for controlled leverage and handling
• Hexagon crimp profile for uniform sleeve deformation
• Compatible with cable end sleeves for precise terminations
• Conforms to EAR99 classification for export handling
• Meets RoHS and REACH requirements for restricted substances
• Hexagon crimp profile for uniform sleeve deformation
• Compatible with cable end sleeves for precise terminations
• Conforms to EAR99 classification for export handling
• Meets RoHS and REACH requirements for restricted substances
Applications
• Suitable for installing ferrules on stranded conductors
• Ideal for electrical panel wiring and control cabinets
• Used with cable assemblies in industrial maintenance
• Can be used for producing repeatable crimp joints
• Ideal for electrical panel wiring and control cabinets
• Used with cable assemblies in industrial maintenance
• Can be used for producing repeatable crimp joints
What export classification applies to this tool?
It is designated under EAR99 for export control assessments.
Which chemical compliance standards are relevant for this item?
It complies with RoHS and REACH substance restrictions.
What crimp profile does the tool produce?
The tool forms a hexagonal deformation suited to corresponding sleeves.
What type of conductor termination is it intended for?
It is intended for use with cable end sleeves to create secure terminations.
Related links
- NEMIQ EHX EHX 00816 0.08-16 mm² Crimp Tool Hexagon for Cable End Sleeves
- NEMIQ EHX EHX 056 Crimp Tool
- NEMIQ XLCE XLCE 0510 0.5-10 mm² Crimp Tool Indent Crimping for Cable End Sleeves
- NEMIQ NCX NCX E0510 0.5-10 mm² Crimp Tool Trapezoid Compression for Cable End Sleeves
- Phoenix Contact CRIMPFOX-CX 48, CRIMPFOX-CX 6 1.69 To 6.48 mm² Crimp Tool Hexagon Crimp for For Coaxial Connectors
- RS PRO 0.14 To 10 mm² Crimp Tool Crimp Tool for Wire End Sleeves
- NEMIQ NCX IEUF NCX IEUF Crimp Tool Insert Exchangeable Crimping Tool for End Sleeves Uninsulated
- MECATRACTION Pneumatic Tools to Crimp Loose End Sleeves 0.25 to 2.5 mm² Crimp Tool for Wire Ferrules
