RS PRO Crimp Tool Crimp Tool for Coaxial Connector
- RS Stock No.:
- 405-304
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€96.55
(exc. VAT)
€118.76
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.55 |
*price indicative
- RS Stock No.:
- 405-304
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Coaxial Connector | |
| Height Safe | No | |
| Overall Length | 230mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Coaxial Connector | ||
Height Safe No | ||
Overall Length 230mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Heavy Duty Crimping Tool for N Type Coaxial Connectors
A strong and robust crimping tool for use with N type coaxial cable connectors for effortless crimping the centre and rear ferrule providing a secure and reliable connection between the connector and the cable.;Built from heavy duty Steel for excellent strength and durability with a chemically blackened coating for added corrosion and moisture resistance. ;The jaws are hardened, the compound lever handle multiples hand force enabling easy one-handed operation and the ergonomic Plastic comfort grip handles avoid hand cramps providing a firm grip wet or dry.;A heavy duty crimping tool than makes short work of N type coax connectors and is built to last.
Features and Benefits
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Crimp Tool Crimp Tool for Coaxial Connector
- RS PRO V4178 Crimp Tool Crimp Tool for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 4,52-M Crimp Tool Crimp Tool for Coaxial Connector
- Huber+Suhner 76_Z Crimp Tool for Coaxial Connector
- Pressmaster KCC 2511 Crimp Tool Crimp Tool for Coaxial Connector
- RS PRO Crimp Tool Coax Ct100 for Coaxial Connector
- RS PRO KCC 1113S Crimp Tool Ratcheting Bnc/Tnc for Coaxial Connector
- RS PRO Crimp Tool Crimp Tool for Open Crimp Sleeves
