Subtotal (1 unit)*
€23.54
(exc. VAT)
€28.95
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.54 |
*price indicative
- RS Stock No.:
- 441-176
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Tool | |
| For Use With | Uninsulated Brass Bullet Connectors | |
| Minimum Wire Size AWG | 15AWG | |
| Height Safe | No | |
| Overall Length | 200mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Tool | ||
For Use With Uninsulated Brass Bullet Connectors | ||
Minimum Wire Size AWG 15AWG | ||
Height Safe No | ||
Overall Length 200mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The RS Pro Crimping Tool For Bullet Terminals is a simple tool that does the job. securely crimp non-insulated bullet connectors. The perfect tool for the classic car enthusiast. Designed for crimping non-insulated brass bullet connectors. The long handles for crimping firmly with less effort.
Precision machined crimping dies
Long handles multiply hand force by 8x for less crimping effort
REACH compliant
Chemically blackened handles with soft plastic grips for added comfort
Related links
- RS PRO Crimp Tool Crimp Tool for Uninsulated (Super Seal)
- RS PRO Crimp Tool Frame Crimp Tool for Type 43 Connectors
- RS PRO Crimp Tool Crimp Tool for Insulated Spade Connectors
- RS PRO Crimp Tool Crimp Tool for RJ Connectors
- RS PRO Crimp Tool Crimp Tool for BNC Connectors, UHF Connectors
- RS PRO Crimp Tool Crimp Tool for Insulated End Connectors
- RS PRO Crimp Tool Crimp Tool for Flag Shoe Flat Connectors
- RS PRO Crimp Tool Crimp Tool for D-Sub-B Connectors
