Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€296.72
(exc. VAT)
€364.97
(inc. VAT)
Temporarily out of stock
- 40 unit(s) shipping from 20 November 2026
- Plus 28 unit(s) shipping from 04 December 2026
- Plus 7 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €296.72 |
| 5 - 9 | €281.89 |
| 10 + | €267.05 |
*price indicative
- RS Stock No.:
- 810-0739
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Uninsulated (Super Seal) | |
| Minimum Wire Size mm² | 0.35mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Height Safe | Yes | |
| Overall Length | 190mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Uninsulated (Super Seal) | ||
Minimum Wire Size mm² 0.35mm² | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Height Safe Yes | ||
Overall Length 190mm | ||
Standards/Approvals RoHS | ||
RS PRO Hand Ratcheting Crimp Tool – 190 mm
Introducing the RS PRO ratchet-style crimp tool, specifically engineered for use with SuperSeal sealed connectors and uninsulated open barrel connectors within a wire size range of 0.35 to 1.5mm² (22-16 AWG), creating a precise 'B' type crimp profile.
This Advanced tool features a parallel action and a full-cycle crimp mechanism, ensuring reliable and accurate crimping with every use. Equipped with a ratchet release mechanism and a tool-less die closure adjustment, maintenance and calibration are effortless.
Notably, this exceptional crimp tool boasts a unique "snap-on" locator design, providing users with clear visibility of both connector and wire insertion processes, enhancing precision and efficiency.
Features & Benefits
Applications
Related links
- RS PRO Crimp Tool for Uninsulated Brass Bullet Connectors
- RS PRO Crimp Tool Crimp Tool for Open Crimp Sleeves
- RS PRO Crimp Tool Crimp Tool for RJ Connectors
- RS PRO Crimp Tool Crimp Tool for Scotch Terminals
- RS PRO Crimp Tool Crimp Tool for Ring Cable Lugs
- RS PRO Crimp Tool Crimp Tool for Copper Tubular Lugs
- RS PRO Crimp Tool Crimp Tool for Insulated Terminals Red Blue
- RS PRO Crimp Tool Crimp Tool for RJ45 Connectors
