TE Connectivity 22551 Crimp Tool for Commercial Application
- RS Stock No.:
- 470-754
- Distrelec Article No.:
- 303-05-639
- Mfr. Part No.:
- 2255146-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€775.61
(exc. VAT)
€954.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €775.61 |
*price indicative
- RS Stock No.:
- 470-754
- Distrelec Article No.:
- 303-05-639
- Mfr. Part No.:
- 2255146-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| For Use With | Commercial Application | |
| Series | 22551 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Out of Scope, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
For Use With Commercial Application | ||
Series 22551 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Out of Scope, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- DE
The TE Connectivity hand crimping tool is engineered for precision and durability, serving as a reliable solution for various crimping needs in the commercial sector. Designed with operator comfort in mind, the tool features a ratchet configuration that is both operator releasable and adjustable, ensuring a seamless user experience. The fixed die sets are integrated directly within the tool, allowing for consistent and effective crimping every time. This versatile product is an essential addition for professionals seeking high-quality performance and ease of use, facilitating various applications in wiring and connectivity. Its manual operation caters to both beginners and seasoned professionals, making it an attractive option for anyone involved in hand crimping tasks.
Constructed from high-grade materials for enhanced longevity
Features open barrel crimp form for secure wire connections
Manual power technology ensures complete control over the crimping process
Designed for commercial-grade tooling to meet demanding applications
Low halogen content aligns with environmental safety standards
Complies with EU RoHS Directive regulations for responsible manufacturing
Solder process capability is not applicable, focusing solely on crimping efficiency
Related links
- TE Connectivity 22551 2255147-1 Crimp Tool for Commercial Application
- TE Connectivity 22551 2255144-1 Crimp Tool Mini Straight Action Hand Tool for Hand Crimping Tools
- TE Connectivity Ampseal Crimp Tool Commercial Crimp Tooling for F Crimp
- TE Connectivity SDE Crimp Tool Commercial Crimp Tooling for Shur Plugs
- TE Connectivity Coaxial Type Commercial Crimp Tooling Black
- TE Connectivity AMP 55823-1 Crimp Tool Commercial Crimp Tooling
- TE Connectivity 58443 58443-1 Crimp Tool Commercial Crimp Tooling
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Crimp Tooling for MULTILOCK 070 Connector Contacts
