TE Connectivity 22551 2255144-1 Crimp Tool Mini Straight Action Hand Tool for Hand Crimping Tools
- RS Stock No.:
- 469-224
- Distrelec Article No.:
- 303-05-638
- Mfr. Part No.:
- 2255144-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€676.39
(exc. VAT)
€831.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €676.39 |
*price indicative
- RS Stock No.:
- 469-224
- Distrelec Article No.:
- 303-05-638
- Mfr. Part No.:
- 2255144-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Mini Straight Action Hand Tool | |
| Product Type | Crimp Tool | |
| Handle Type | Straight | |
| For Use With | Hand Crimping Tools | |
| Series | 22551 | |
| Model Number | 2255144-1 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Mini Straight Action Hand Tool | ||
Product Type Crimp Tool | ||
Handle Type Straight | ||
For Use With Hand Crimping Tools | ||
Series 22551 | ||
Model Number 2255144-1 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity Portable crimp tool offers a remarkable solution for all crimping needs in commercial applications. Designed with operator-releasable and adjustable ratchet configuration, it ensures optimal user control and flexibility. The fixed-in tool die sets provide precision, while its robust construction promises durability in demanding environments. This manual tool exemplifies TE's commitment to quality, offering a product specification that meets the highest industry standards. Ideal for technicians and engineers alike, it streamlines crimping tasks with efficiency and reliability, making it a staple in any commercial toolkit.
Operator-releasable ratchet mechanism for enhanced user control
Fixed-in tool die sets ensure consistent and accurate crimping
Commercial-grade design for heavy-duty applications
Manual operation allows for precise control over the crimping process
Low halogen content promotes safer use in sensitive applications
Complies with EU RoHS Directive for environmentally friendly use
Ideal for use in various commercial crimp tooling scenarios
Related links
- TE Connectivity CERTI-CRIMP II Crimp Tool Straight Action Hand Tool for DYNAMIC D-2000 Connector Contacts
- TE Connectivity 22551 2255147-1 Crimp Tool for Commercial Application
- TE Connectivity 22551 Crimp Tool for Commercial Application
- TE Connectivity 94767 947679-1 Crimp Tool Hand Crimp Tool for Hand Crimping Tools
- FCT from Molex FCT Hand Crimp Tool, Mini Frame
- TE Connectivity 539783-1 Crimp Tool Hand Crimping Tool
- TE Connectivity 2217746-1 Crimp Tool Hand Crimping Tool
- TE Connectivity 69620 696201-1 Crimp Tool for Hand Crimping Tools
