TE Connectivity 58593 Crimp Tool Removable/Interchangeable for Hand Crimping Tools
- RS Stock No.:
- 473-731
- Mfr. Part No.:
- 58593-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,846.06
(exc. VAT)
€2,270.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,846.06 |
*price indicative
- RS Stock No.:
- 473-731
- Mfr. Part No.:
- 58593-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Removable/Interchangeable | |
| For Use With | Hand Crimping Tools | |
| Series | 58593 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Not reviewed, EU RoHS Directive 2011/65/EU Out of Scope | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Removable/Interchangeable | ||
For Use With Hand Crimping Tools | ||
Series 58593 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU ELV Directive 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Not reviewed, EU RoHS Directive 2011/65/EU Out of Scope | ||
- COO (Country of Origin):
- US
The TE Connectivity Portable crimp tool is engineered for efficiency and reliability in commercial crimping applications. Designed with operator-releasable and adjustable ratchet configurations, it ensures optimal performance and adaptability for various tasks. The removable and interchangeable die sets further expand its versatility, allowing users to switch between different applications with ease. This crimp tool is compliant with TE product specifications, making it a trusted choice for professionals who demand precision and quality. Whether working on electric, manual, or battery-powered setups, this tool meets a wide range of needs, ensuring efficient operation every time. Its robust construction, combined with detailed compliance information, affords peace of mind in various regulatory environments, ensuring that users can trust its safety and performance in demanding work conditions.
Designed for commercial-grade crimping tasks
Operator-releasable and adjustable for user convenience
Interchangeable die sets offer flexibility for different applications
Constructed to meet rigorous TE product specifications
Compatible with battery, electric, and manual power technologies
Documentation supports compliance with industry regulations
Features a crimp form suitable for a variety of wire barrel types
Related links
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for Terminal
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for Crimp Connectors
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for MQS Connector Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for 0.187 Positive Lock Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for Universal MATE-N-LOK Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for AMP MCP 1.5K Connector Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for AMPLIMITE Pin/Socket Size 20 Connector Contacts
- TE Connectivity AMP SED-SE Crimp Tool Removable/Interchangeable for Micro MATE-N-LOK Connector Contacts
