TE Connectivity 110219 Crimp Press Insertion & Extraction Tool
- RS Stock No.:
- 473-996
- Distrelec Article No.:
- 304-63-801
- Mfr. Part No.:
- 110219-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€377.10
(exc. VAT)
€463.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €377.10 | €25.14 |
*price indicative
- RS Stock No.:
- 473-996
- Distrelec Article No.:
- 304-63-801
- Mfr. Part No.:
- 110219-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Insertion & Extraction Tool | |
| Product Type | Crimp Press | |
| Series | 110219 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Out of Scope | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Insertion & Extraction Tool | ||
Product Type Crimp Press | ||
Series 110219 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Out of Scope | ||
- COO (Country of Origin):
- MX
The TE Connectivity Manual insertion/extraction tool is designed to provide optimum efficiency and precision for hand crimping applications. Ideal for professionals in various industries, the tool features a robust ergonomic design that ensures comfortable handling during extensive use. Its reliable performance is supported by a thorough adherence to quality standards, making it a trusted choice for technicians who demand excellence in their tooling solutions. With a focus on ease of use, this tool simplifies the often intricate task of connector manipulation, enhancing productivity. Whether for routine maintenance or specialised tasks, this tool stands out for its durability and reliability in the field.
Ergonomic design allows for extended use without discomfort
Highly durable construction ensures longevity reducing the need for replacements
Simplifies complex connector tasks to enhance workflow efficiency
Manufactured to meet high quality standards for dependable performance
Suitable for a variety of industries adapting well to different applications
Lightweight design facilitates easy handling and manoeuvrability
Related links
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact
- TE Connectivity Insertion & Extraction Tool, Crimp Contact
- TE Connectivity Insertion & Extraction Tool Crimp Contact Contact size 20
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 16 AWG
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 22 AWG
- TE Connectivity Insertion & Extraction Tool Insertion & Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Pin Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Crimp Contact
