TE Connectivity Extraction Tool, 1643 Series, Crimp Contact
- RS Stock No.:
- 480-748
- Distrelec Article No.:
- 304-64-796
- Mfr. Part No.:
- 1643922-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 7 units)*
€204.34
(exc. VAT)
€251.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €204.34 | €29.191 |
*price indicative
- RS Stock No.:
- 480-748
- Distrelec Article No.:
- 304-64-796
- Mfr. Part No.:
- 1643922-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Type | Crimp | |
| Product Type | Extraction Tool | |
| Series | 1643 | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV 2000/53/EC with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Type Crimp | ||
Product Type Extraction Tool | ||
Series 1643 | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV 2000/53/EC with Exemptions | ||
- COO (Country of Origin):
- US
The TE Connectivity Contact Extraction tool is designed for effortless and efficient removal of contacts in various applications, particularly in contact-to-wire configurations. Built with precision engineering, it ensures optimal performance and durability, making it an essential asset for professionals in the field. The tool accommodates a range of uses, ensuring versatility for different project requirements. Its user-friendly design simplifies operations, allowing quick adaptations to a variety of setups. By combining functionality with ease of use, this tool not only enhances productivity but also significantly streamlines the extraction process, positioning itself as a reliable choice for both seasoned experts and those new to contact management.
Optimised for contact extraction in wire applications
Durable design ensures long-lasting performance in rigorous environments
User-centric design fosters ease of use and adaptability
Compatible with various application tooling scenarios
Conforms to stringent EU RoHS and ELV compliance standards
Low halogen content promotes responsible environmental practices
Does not contain any restricted substances as per China RoHS 2 directives
Related links
- TE Connectivity Extraction Tool Crimp Contact
- TE Connectivity Extraction Tool Crimp Contact Contact size 1.5 mm
- TE Connectivity Extraction Tool Crimp Contact Contact size 2 mm
- TE Connectivity Extraction Tool Crimp Contact Contact size 0.5
- TE Connectivity Crimp Extraction Tool Crimp Contact, Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool M Series Extraction Tool Contact, Contact size 26/14 AWG
- TE Connectivity Insertion & Extraction Tool Crimp Contact Contact size 20
- TE Connectivity Crimp Extraction Tool Crimp Contact
