Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6S-NC Crimp Tool for Uninsulated And Insulated Ferrules
- RS Stock No.:
- 493-303
- Mfr. Part No.:
- 1202882
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€273.80
(exc. VAT)
€336.77
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.80 |
*price indicative
- RS Stock No.:
- 493-303
- Mfr. Part No.:
- 1202882
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Handle Type | Dual Component, Ergonomic | |
| For Use With | Uninsulated And Insulated Ferrules | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Series | Crimpfox | |
| Overall Length | 175mm | |
| Model Number | CRIMPFOX CENTRUS 6S-NC | |
| Standards/Approvals | DIN 46228-4, DIN 46228-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Handle Type Dual Component, Ergonomic | ||
For Use With Uninsulated And Insulated Ferrules | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 26AWG | ||
Series Crimpfox | ||
Overall Length 175mm | ||
Model Number CRIMPFOX CENTRUS 6S-NC | ||
Standards/Approvals DIN 46228-4, DIN 46228-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Crimping tool is engineered for precise and reliable crimping of both uninsulated and insulated ferrules. Designed to comply with DIN 46228 standards, it accommodates a wide range of conductor sizes while ensuring optimal performance. The tool features an automatic cross section adjustment for ease of use, allowing for quick and efficient crimping tasks. Its ergonomic design, complete with a lightweight build and well balanced structure, enhances user comfort during extensive operations.
Incorporates a unique pressure lock for consistently high quality results
Ergonomically designed handle significantly reduces fatigue during prolonged use
Compact structure enables comfortable handling with minimal hand strain
Durable materials provide longevity and withstand demanding conditions
Related links
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6H-NC Crimp Tool Hexagon Crimp for Uninsulated And Insulated Ferrules
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6S Crimp Tool for Wires
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6H Crimp Tool Hexagon Crimp for Uninsulated And Insulated Ferrules
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10H CUS Crimp Tool for Wires
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10H Crimp Tool Hexagon Crimp for Wires
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10S Crimp Tool for Wires
- Phoenix Contact Crimpfox CRIMPFOX 2,5-M Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX 10S Crimp Tool Crimp Tool for Wire Ferrules
