Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10H CUS Crimp Tool for Wires
- RS Stock No.:
- 493-309
- Mfr. Part No.:
- 1213176
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€352.33
(exc. VAT)
€433.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €352.33 |
*price indicative
- RS Stock No.:
- 493-309
- Mfr. Part No.:
- 1213176
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Handle Type | Ergonomic | |
| For Use With | Wires | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Series | Crimpfox | |
| Overall Length | 180mm | |
| Model Number | CRIMPFOX CENTRUS 10H CUS | |
| Standards/Approvals | DIN 46228-1, DIN 46228-4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Handle Type Ergonomic | ||
For Use With Wires | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 26AWG | ||
Series Crimpfox | ||
Overall Length 180mm | ||
Model Number CRIMPFOX CENTRUS 10H CUS | ||
Standards/Approvals DIN 46228-1, DIN 46228-4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Crimping tool is engineered to deliver flawless crimping results, tailored specifically to meet customer specifications. Designed with usability in mind, it offers an ergonomic handle that ensures both comfort and efficiency during operation. The sophisticated pressure lock mechanism guarantees a consistently high quality performance, essential for precise electrical connections. Additionally, this tool features a robust plastic guard that protects against potential damage from accidental drops, making it not only effective but also durable in tough working conditions.
Pressure lock ensures uniform and reliable crimp quality
Optimised leverage reduce actuation force significantly
Small handle width enhances grip and control
Protective plastic guard shields the tool from drops
Related links
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10H Crimp Tool Hexagon Crimp for Wires
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6S Crimp Tool for Wires
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10S Crimp Tool for Wires
- Phoenix Contact Crimpfox CRIMPFOX 25R CUS Crimp Tool Wm Crimp for Wires
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6S-NC Crimp Tool for Uninsulated And Insulated Ferrules
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6H-NC Crimp Tool Hexagon Crimp for Uninsulated And Insulated Ferrules
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6H Crimp Tool Hexagon Crimp for Uninsulated And Insulated Ferrules
- Phoenix Contact Crimpfox CRIMPFOX VARIO 16S Crimp Tool for Wires
