Phoenix Contact Crimpfox CRIMPFOX VARIO 16S Crimp Tool for Wires

Subtotal (1 unit)*

€299.40

(exc. VAT)

€368.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€299.40

*price indicative

RS Stock No.:
498-125
Mfr. Part No.:
1108767
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Tool

For Use With

Wires

Minimum Wire Size AWG

10AWG

Maximum Wire Size AWG

6AWG

Series

Crimpfox

Overall Length

222mm

Model Number

CRIMPFOX VARIO 16S

Standards/Approvals

DIN 46228-1, DIN 46228-4, EAC ID: RU x-DE.xx08.B.02974

RoHS Status: Exempt

COO (Country of Origin):
SE
The Phoenix Contact Crimping tool represents a perfect combination of ergonomic design and professional quality, specifically engineered for efficiency in crimping applications. With the ability to handle both insulated and uninsulated ferrules, it caters to a wide range of wiring tasks, making it an essential addition to any toolkit. The innovative square crimping design ensures optimal contact integrity, while the tool's lightweight yet robust construction promises enduring performance. Its user friendly features, such as the lateral conductor entry and unlockable pressure lock, significantly enhance usability and safety.

Suitable for both insulated and uninsulated ferrules for versatile application

Designed for effortless operation reducing user fatigue

Compact dimensions make it easy to handle and store

Accommodates a variety of cross sections catering to diverse wiring needs

Black and green colour scheme provides a modern look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy