TE Connectivity 15790 Crimp Tool Hand Crimping Tool
- RS Stock No.:
- 508-418
- Mfr. Part No.:
- 1-1579004-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€460.30
(exc. VAT)
€566.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.30 |
*price indicative
- RS Stock No.:
- 508-418
- Mfr. Part No.:
- 1-1579004-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Hand Crimping Tool | |
| Series | 15790 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Hand Crimping Tool | ||
Series 15790 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity CSV10 crimping hand tool for SOLARLOK 4-6 is expertly designed for those seeking reliable performance in crimping applications. Ideal for professionals in solar energy installation, this tool boasts a commercial-grade construction, ensuring durability and ease of use. The operator releasable and adjustable ratchet configuration offers precision and control, allowing for an efficient crimping process. Combined with fixed die sets, this hand tool simplifies the task of secure cable terminations, promoting robust connections in solar applications. Compliant with stringent industry standards, this tool embodies quality and functionality, making it a quintessential addition to your toolkit.
Designed for high-performance crimping in solar applications
Optimized for ease of use with an ergonomic design
Produces consistent and reliable crimp connections
Constructed from high-quality materials for exceptional durability
Features a manual power technology type for user control
Lightweight design enhances portability for on-site use
Compliant with EU RoHS and REACH regulations for environmental safety
Related links
- TE Connectivity 15790 Crimp Tool Hand Crimping Tool for SOLARLOK Connector Contacts
- TE Connectivity 2217746-1 Crimp Tool Hand Crimping Tool
- TE Connectivity Pro-Crimper III Crimp Tool Hand Crimping Tool Assembly for MR Connector Contacts
- TE Connectivity AMP Crimp Tool Hand Crimping Tool for Quick Connects Terminals
- TE Connectivity Hand Crimping Tool Hand Crimping Tool
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Hand Crimping Tool
- TE Connectivity 53 Series Hand Crimping Tool Hand Crimping Tool
- TE Connectivity DAHT 675477-000 Hand Crimping Tool Hand Crimping Tool for Cable And Wires
