TE Connectivity AMP Crimp Tool Hand Crimping Tool for Quick Connects Terminals
- RS Stock No.:
- 787-679
- Mfr. Part No.:
- 91593-1
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-679
- Mfr. Part No.:
- 91593-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Hand Crimping Tool | |
| Product Type | Crimp Tool | |
| For Use With | Quick Connects Terminals | |
| Series | AMP | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Hand Crimping Tool | ||
Product Type Crimp Tool | ||
For Use With Quick Connects Terminals | ||
Series AMP | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity crimping tool is designed to ensure a precise crimp force is applied to wire terminals, guaranteeing proper reliability and performance in electrical connections.
Tool design ensures consistent crimping performance to meet specifications
Bottoming dies offer repeatable crimp pressure for optimal wire and Terminal compression
Ratchet system guarantees die bottoms fully before tool release
Calibration ensures maximum crimp force tailored to each tool model
Certification documentation is included to track tool performance over time
Related links
- TE Connectivity AMP 5788795-1 Hand Crimping Tool Hand Crimping Tool for Cable And Wires
- TE Connectivity AMP Tool Hand Crimping Tool
- TE Connectivity CERTI-CRIMP Crimp Tool Hand Crimping Tool for SOLISTRAND Terminals, Solistrand Splices
- TE Connectivity 15790 Crimp Tool Hand Crimping Tool
- TE Connectivity 539783-1 Crimp Tool Hand Crimping Tool
- TE Connectivity 2217746-1 Crimp Tool Hand Crimping Tool
- TE Connectivity Pro-Crimper III Crimp Tool Hand Crimping Tool Assembly for MR Connector Contacts
- TE Connectivity 15790 Crimp Tool Hand Crimping Tool for SOLARLOK Connector Contacts
