Molex 207129 Crimping Tool Hand Tool for Wire Terminal
- RS Stock No.:
- 665-851
- Mfr. Part No.:
- 638193800
- Manufacturer:
- Molex
Subtotal (1 unit)*
€603.72
(exc. VAT)
€742.58
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €603.72 |
*price indicative
- RS Stock No.:
- 665-851
- Mfr. Part No.:
- 638193800
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimping Tool | |
| Sub Type | Hand Tool | |
| For Use With | Wire Terminal | |
| Handle Type | Standard | |
| Maximum Wire Size mm² | 0.85mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Series | 207129 | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimping Tool | ||
Sub Type Hand Tool | ||
For Use With Wire Terminal | ||
Handle Type Standard | ||
Maximum Wire Size mm² 0.85mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Series 207129 | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Molex Hand crimp tool for CTX64 receptacle terminals is designed to deliver precision and reliability in manual crimping tasks. This versatile tool accommodates multiple wire sizes, including 0.50, 0.75, and 0.85mm² along with 20 AWG, making it Ideal for a range of applications. Built for global use, the hand crimp tool combines a robust construction with a user-friendly design, ensuring optimal performance in both professional and industrial environments. Leveraging Molex's trusted engineering, this tool not only guarantees compliant crimping but also promotes efficiency, significantly reducing the risk of error during assembly. It is an essential addition to any technician's toolkit, ensuring that installations meet the highest quality standards.
Engineered specifically for crimping CTX64 receptacle terminals
Compatible with wire sizes of 0.50, 0.75, and 0.85mm² as well as 20 AWG
Designed for both professional and industrial applications
Manual operation for complete control and precision during use
Global applicability, making it suitable for various markets
Promotes efficiency and accuracy to minimise assembly errors
Complies with EU RoHS standards, ensuring environmental safety
Related links
- Molex 207129 2 mm Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 22 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 24 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 30 to 28 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 20 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 22 to 20 AWG Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 22 to 18 AWG Crimping Tool Hand Tool for Wire Terminal
