IRIMO 630 630-5HD-4 Crimping Plier Plier Set
- RS Stock No.:
- 711-643
- Mfr. Part No.:
- 630-5HD-4
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€119.09
(exc. VAT)
€146.48
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.09 |
*price indicative
- RS Stock No.:
- 711-643
- Mfr. Part No.:
- 630-5HD-4
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Crimping Plier | |
| Sub Type | Plier Set | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 35mm² | |
| Minimum Wire Size AWG | 35AWG | |
| Height Safe | No | |
| Series | 630 | |
| Overall Length | 290mm | |
| Model Number | 630-5HD-4 | |
| Adjustable Ratchet | No | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Crimping Plier | ||
Sub Type Plier Set | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 35mm² | ||
Minimum Wire Size AWG 35AWG | ||
Height Safe No | ||
Series 630 | ||
Overall Length 290mm | ||
Model Number 630-5HD-4 | ||
Adjustable Ratchet No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The IRIMO Interchangeable jaws crimping pliers are designed for precision and versatility in crimping non-insulated and insulated Terminals. Ideal for both professional and DIY enthusiasts, these pliers provide exceptional performance for various cable connections, from thin wires to thicker cords. The products unique jaws cater to a range of Terminal sizes, ensuring a secure and reliable connection every time. Whether you're working with open barrel Terminals or cord end Terminals, The IRIMO Pliers deliver efficiency and ease of use, making them an essential tool for any toolbox.
Interchangeable jaws accommodate different Terminal types effortlessly
Suitable for crimping non-insulated terminals in sizes from 0.5 to 10 mm²
Designed for insulated Terminal crimping up to 6 mm²
Effective for crimping cord end terminals ranging from 4 to 35 mm²
Includes a blow-molded case for secure storage and transport
Lightweight at 450 g, ensuring ease of handling without compromising strength
Compact size of 60 x 250 x 290 mm makes it easy to carry and store
Related links
- Phoenix Contact 1200102 4-Piece Crimping Plier Plier Set
- Proskit 6PK-330K 10-Piece Set of Crimping Plier Plier Set
- IRIMO 3-Piece Plier Plier Set
- IRIMO 601-3-C 3-Piece Plier Plier Set
- IRIMO 648-4-W 4-Piece Plier Tool Kit Plier Set
- Legrand Ferrule Plier Plier Set
- Teng Tools 4-Piece Plier Plier Set
- Facom 4-Piece Plier Plier Set
