IRIMO 648-4-W 4-Piece Plier Tool Kit Plier Set
- RS Stock No.:
- 711-631
- Mfr. Part No.:
- 648-4-W
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€49.09
(exc. VAT)
€60.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.09 |
*price indicative
- RS Stock No.:
- 711-631
- Mfr. Part No.:
- 648-4-W
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Plier Set | |
| Set Type | Plier Tool Kit | |
| Number of Pieces | 4 | |
| Model Number | 648-4-W | |
| Set Contents | long Nose 165mm | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Plier Set | ||
Set Type Plier Tool Kit | ||
Number of Pieces 4 | ||
Model Number 648-4-W | ||
Set Contents long Nose 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Locking Pliers Bimaterial Handle Set offers a comprehensive solution for gripping and manipulating various objects with precision and ease. Designed for both professional and DIY enthusiasts, this set comprises four essential tools featuring curved jaws in sizes of 140 mm, 185 mm, and 225 mm, alongside a long-nose plier of 165 mm. The Durable nylon rolling pouch ensures that your tools are organised and readily accessible, while the two-component handle provides a comfortable grip, allowing for extended use without unnecessary strain. No matter the task at hand, this locking pliers set is engineered to deliver robust performance and reliability.
Includes a versatile selection of curved jaws for improved versatility
Lightweight yet robust, each plier ensures ease of handling
The two-component handle enhances comfort and reduces hand fatigue
Nylon rolling pouch conveniently stores and protects your tools
Perfect for both professionals and home improvement projects
Ensures a secure grip, making it Ideal for various applications
Related links
- HAZET 4 Piece Tool Kit Plier Set with Case
- RS PRO 4 Piece Plier Tool Kit Tool Kit with Roll
- Facom 17 Piece Plier Tool Kit Tool Kit with Case
- Facom 16 Piece Plier Tool Kit Tool Kit with Case
- Ega-Master 76678 5-Piece Plier Tool Kit
- Teng Tools 445W 5-Piece Tool Roll Plier Set
- Facom 4-Piece Plier Plier Set
- Stanley 4-Piece Plier Set
