TE Connectivity 91528 Crimping Tool
- RS Stock No.:
- 788-112
- Mfr. Part No.:
- 91528-1
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-112
- Mfr. Part No.:
- 91528-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimping Tool | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.6mm² | |
| Series | 91528 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimping Tool | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.6mm² | ||
Series 91528 | ||
Adjustable Ratchet No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity crimp tool is designed for precise crimping applications, ensuring that optimal mechanical stability and electrical conductivity are achieved consistently across various terminals and wire components.
Handles are calibrated to achieve maximum crimp force for reliable Terminal and wire performance
Ratchet system ensures the die bottoms before the tool releases, enhancing operational accuracy
Built for repeatability, the crimp configuration is standardised to maintain high-quality output
Includes a Certificate of Certification to track tool performance and verify crimp quality
Related links
- TE Connectivity 91549 Crimping Tool
- TE Connectivity Hand Crimping Tool Hand Crimping Tool
- TE Connectivity AMP Hand Crimping Tool
- TE Connectivity 53 Series Hand Crimping Tool Hand Crimping Tool
- TE Connectivity 539783-1 Crimp Tool Hand Crimping Tool
- TE Connectivity 90871 90871-1 Hand Crimping Tool Hand Crimping Tool for Hand Crimping Tool
- TE Connectivity 90166 90166-1 Hand Crimping Tool Hand Tool for Hand Crimping Tool
- TE Connectivity 2217746-1 Crimp Tool Hand Crimping Tool
