TE Connectivity 90871 90871-1 Hand Crimping Tool Hand Crimping Tool for Hand Crimping Tool
- RS Stock No.:
- 678-383
- Mfr. Part No.:
- 90871-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
€519.20
(exc. VAT)
€638.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €519.20 |
*price indicative
- RS Stock No.:
- 678-383
- Mfr. Part No.:
- 90871-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hand Crimping Tool | |
| Sub Type | Hand Crimping Tool | |
| Handle Type | Manual | |
| For Use With | Hand Crimping Tool | |
| Height Safe | No | |
| Series | 90871 | |
| Model Number | 90871-1 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hand Crimping Tool | ||
Sub Type Hand Crimping Tool | ||
Handle Type Manual | ||
For Use With Hand Crimping Tool | ||
Height Safe No | ||
Series 90871 | ||
Model Number 90871-1 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity bottoming dies are expertly designed to ensure proper crimp force application, VITAL for achieving optimal tensile strength and electrical conductivity in crimping processes. Leveraging advances in crimp theory, these tools consistently confirm that crimp components bottom flawlessly within a precise measurement. Specifically engineered for repeatability, the bottoming dies work seamlessly with the CERTI CRIMP hand tools to ensure professionals can maintain the integrity of Terminal connections over time. As a Crucial component of any crimping operation, these tools offer reliability, quality, and the assurance of conformity to rigorous specifications, making them an essential choice for those seeking TOP performance in wire crimping.
Standardised fixed points guarantee consistent crimp quality
Ratchet mechanism ensures tool cannot be opened until optimal crimp is achieved
Factory set handle force enhances compliance with specific Terminal and wire requirements
Certificates of Certification are included for tracking tool performance
Tools maintain high precision through ongoing maintenance and certification
Design facilitates uniform cross sectional reduction for wire and Terminal
Documentation is available for traceability in quality systems
Prolonged tool life supported by regular preventive maintenance services
Related links
- TE Connectivity 90166 90166-1 Hand Crimping Tool Hand Tool for Hand Crimping Tool
- TE Connectivity AMP 5788795-1 Hand Crimping Tool Hand Crimping Tool for Cable And Wires
- TE Connectivity SUPER CHAMP IV 696125-1 Hand Crimping Tool Hand Tool for Cable And Wires
- TE Connectivity 7553 755337-1 Hand Crimping Tool Hand Tool for Cable And Wires
- TE Connectivity Hand Crimping Tool Hand Crimping Tool
- TE Connectivity AMP 90575-1 Hand Crimping Tool Commercial Crimp Tooling for Hand Crimping Tool
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Hand Crimping Tool
- TE Connectivity CERTI-CRIMP II 91586-1 Hand Crimping Tool Premium Crimp Tooling for Hand Crimping Tool
