Klauke K507 K507WF Crimping Tool Hand Crimp Tool for Cable end-sleeves and twin cable end-sleeves
- RS Stock No.:
- 794-098
- Mfr. Part No.:
- K507WF
- Manufacturer:
- Klauke
Subtotal (1 unit)*
€208.43
(exc. VAT)
€256.37
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.43 |
*price indicative
- RS Stock No.:
- 794-098
- Mfr. Part No.:
- K507WF
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Crimping Tool | |
| Sub Type | Hand Crimp Tool | |
| For Use With | Cable end-sleeves and twin cable end-sleeves | |
| Handle Type | Ergonomic | |
| Minimum Wire Size mm² | 50mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Series | K507 | |
| Overall Length | 220mm | |
| Model Number | K507WF | |
| Adjustable Ratchet | Yes | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Crimping Tool | ||
Sub Type Hand Crimp Tool | ||
For Use With Cable end-sleeves and twin cable end-sleeves | ||
Handle Type Ergonomic | ||
Minimum Wire Size mm² 50mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Series K507 | ||
Overall Length 220mm | ||
Model Number K507WF | ||
Adjustable Ratchet Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Crimping tool is designed for versatile applications in electrical installations. It features a robust build that ensures quick replacement of crimping dies, suited for a variety of conductor sizes.
Large crimping capacity of 0.5 - 50 mm²
One crimping profile accommodates all common conductors
Easy and Rapid replacement of crimping dies
Optimised crimping die width reduces required pressure
Related links
- Klauke K05 K05WF50 Crimping Tool Hand Crimp Tool for Cable end-sleeves and twin cable end-sleeves 25 - 95 and 2 x 16 mm²
- Klauke K05 K05WF95 Crimping Tool Hand Crimp Tool for Cable end-sleeves and twin cable end-sleeves 25 - 95 and 2 x 16 mm²
- Klauke EKWF120ML Crimping Tool Crimp Tool for Cable end-sleeves and twin cable end-sleeves
- Klauke K507 K507 Crimping Tool Hand Crimp Tool for Multiple types of connecting materials, allowing interchangeable dies
- Molex 207129 200218-5500 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 200218-3400 Hand Crimping Tool Hand Crimp Tool for Sealed FAKRA Crimp Tube
- Molex 207129 200218-2300 Hand Crimping Tool Hand Crimp Tool for MultiCat Machined High-Power
- Molex 207129 200218-5600 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
