Klauke EKWF120ML Crimping Tool Crimp Tool for Cable end-sleeves and twin cable end-sleeves
- RS Stock No.:
- 802-703
- Mfr. Part No.:
- EKWF120ML
- Manufacturer:
- Klauke
Image representative of range
Subtotal (1 unit)*
€1,093.71
(exc. VAT)
€1,345.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,093.71 |
*price indicative
- RS Stock No.:
- 802-703
- Mfr. Part No.:
- EKWF120ML
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Sub Type | Crimp Tool | |
| Product Type | Crimping Tool | |
| Handle Type | Ergonomic | |
| For Use With | Cable end-sleeves and twin cable end-sleeves | |
| Minimum Wire Size mm² | 6mm² | |
| Maximum Wire Size mm² | 120mm² | |
| Model Number | EKWF120ML | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Sub Type Crimp Tool | ||
Product Type Crimping Tool | ||
Handle Type Ergonomic | ||
For Use With Cable end-sleeves and twin cable end-sleeves | ||
Minimum Wire Size mm² 6mm² | ||
Maximum Wire Size mm² 120mm² | ||
Model Number EKWF120ML | ||
Standards/Approvals IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Battery-powered hydraulic crimping tool is designed for efficient crimping of cable end-sleeves, offering a powerful and portable solution with innovative features for ease of use.
Innovative square crimping eliminates the need for changing crimping dies
Completes a crimp in just one operation, even with long cable end-sleeves
Powered by a robust 10.8 V Li-Ion battery with an easy-to-read charge indicator
User-friendly one-button control manages all tool functions effortlessly
Related links
- Klauke K507 K507WF Crimping Tool Hand Crimp Tool for Cable end-sleeves and twin cable end-sleeves
- Klauke K05 K05WF50 Crimping Tool Hand Crimp Tool for Cable end-sleeves and twin cable end-sleeves 25 - 95 and 2 x 16 mm²
- Klauke K05 K05WF95 Crimping Tool Hand Crimp Tool for Cable end-sleeves and twin cable end-sleeves 25 - 95 and 2 x 16 mm²
- NEMIQ EHX EHX 00816 0.08-16 mm² Crimp Tool Hexagon for Cable End Sleeves
- NEMIQ XLCE XLCE 0510 0.5-10 mm² Crimp Tool Indent Crimping for Cable End Sleeves
- NEMIQ EHX EHX 00860 0.08-6 mm² Crimp Tool Hexagon for Cable End Sleeves
- NEMIQ NCX NCX E0510 0.5-10 mm² Crimp Tool Trapezoid Compression for Cable End Sleeves
- Molex 207129 63819-9300 Hand Crimping Tool Crimp Tool for Cable Seal Crimp Terminal
