TE Connectivity 49965 49965 Crimp Tool Crimp Tool
- RS Stock No.:
- 795-895
- Mfr. Part No.:
- 49965
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
€1,985.54
(exc. VAT)
€2,442.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,985.54 |
*price indicative
- RS Stock No.:
- 795-895
- Mfr. Part No.:
- 49965
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| Handle Type | Ergonomic | |
| Series | 49965 | |
| Model Number | 49965 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | TE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
Handle Type Ergonomic | ||
Series 49965 | ||
Model Number 49965 | ||
Adjustable Ratchet No | ||
Standards/Approvals TE | ||
- COO (Country of Origin):
- US
The TE Connectivity crimping tool ensures precise application of crimp force for reliable electrical connections, enhancing the performance and longevity of terminals through meticulous design and calibration.
Bottoming dies guarantee consistent crimp pressure within tight tolerances
Handle force is optimised for uniform compression across diverse wire and Terminal types
Certified performance ensures traceability and compliance with industry standards
The ratchet mechanism provides operational assurance, preventing premature tool opening during crimping
Related links
- TE Connectivity CCII Crimp Tool Crimp Tool
- TE Connectivity Crimp Tool Crimp Tool
- TE Connectivity 234169 Crimp Tool Crimp Tool
- TE Connectivity SUPER CHAMP Crimp Tool Crimp Tool
- TE Connectivity Dynamic 2305683-1 Crimp Tool Crimp Tool for Connector
- TE Connectivity 1490749-1 Crimp Tool Crimp Tool for AMPLI-BOND Terminals AMPOWER Terminals,
- TE Connectivity Pro-Crimper III Crimp Tool Crimp Tool for 4.2 PE Contacts
- TE Connectivity Tetra-Crimp Crimp Tool Crimp Tool for Plasti-Grip Terminals PIDG Terminals
