TE Connectivity 234169 Crimp Tool Crimp Tool
- RS Stock No.:
- 815-126
- Mfr. Part No.:
- 234169-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€3,647.53
(exc. VAT)
€4,486.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,647.53 |
*price indicative
- RS Stock No.:
- 815-126
- Mfr. Part No.:
- 234169-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Series | 234169 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 26AWG | ||
Series 234169 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The TE CONNECTIVITY crimp contact is designed for use in high-performance connector systems, providing reliable electrical connections across various applications. This component prioritises quality and compliance with industry standards for enhanced operational reliability.
EU RoHS Directive 2011/65/EU compliant
Out of scope for EU ELV Directive 2000/53/EC
Does not contain REACH SVHC
Low halogen content, ensuring environmental safety
Meets solder process capability standards
Related links
- TE Connectivity CCII Crimp Tool Crimp Tool
- TE Connectivity Crimp Tool Crimp Tool
- TE Connectivity 49965 49965 Crimp Tool Crimp Tool
- TE Connectivity SUPER CHAMP Crimp Tool Crimp Tool
- TE Connectivity CERTI-CRIMP II Hand Tool Crimp Tool Crimp Tool for DYNAMIC D-1000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts
- TE Connectivity MiniSeal Splices Crimp Tool Crimp Tool Crimp Tool for Splices 12 to 26 AWG
- TE Connectivity CCII Crimp Tool Crimp Tool for Connecting Cable
