Klauke EK30IDML Crimping Tool Crimp Tool for Multiple types of connecting materials due to die-less indent crimping
- RS Stock No.:
- 802-701
- Mfr. Part No.:
- EK30IDML
- Manufacturer:
- Klauke
Image representative of range
Subtotal (1 unit)*
€1,383.00
(exc. VAT)
€1,701.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,383.00 |
*price indicative
- RS Stock No.:
- 802-701
- Mfr. Part No.:
- EK30IDML
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Crimping Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Multiple types of connecting materials due to die-less indent crimping | |
| Handle Type | Ergonomic | |
| Maximum Wire Size mm² | 120mm² | |
| Minimum Wire Size mm² | 6mm² | |
| Model Number | EK30IDML | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Crimping Tool | ||
Sub Type Crimp Tool | ||
For Use With Multiple types of connecting materials due to die-less indent crimping | ||
Handle Type Ergonomic | ||
Maximum Wire Size mm² 120mm² | ||
Minimum Wire Size mm² 6mm² | ||
Model Number EK30IDML | ||
Standards/Approvals IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Battery powered hydraulic crimping tool is designed for efficient crimping of conductors ranging from 6 to 120 mm², leveraging Advanced 10.8 V Li-Ion battery technology for optimal performance.
Powerful 10.8 V Li-Ion battery with charge indicator ensures reliable operation
Indent crimping requires no changes to crimping dies during use
Closed head design allows for easy, rotatable access to working areas
One-button operation simplifies control of all tool functions
Lightweight construction enhances user comfort during one-handed operation
Related links
- Klauke K507 K507 Crimping Tool Hand Crimp Tool for Multiple types of connecting materials, allowing interchangeable dies
- HARTING Han 09 99 000 0001 Crimping Tool 4-Indent Hand Crimping Tool for Individual
- Klauke EKWF120ML Crimping Tool Crimp Tool for Cable end-sleeves and twin cable end-sleeves
- MECATRACTION PSEC PSEC7A 2.5 to 6 mm² Crimping Tool Crimp Tool for Cables
- MECATRACTION CS CS30L 0.5 to 6 mm² Crimping Tool Crimp Tool for Cables
- Molex 207129 64016-0036 Hand Crimping Tool Crimp Tool for Wire Pin Terminal
- Molex 207129 63823-9800 Hand Crimping Tool Crimp Tool for Wire-to-Board Crimp Terminal
- Molex 207129 64001-8800 Hand Crimping Tool Crimp Tool for Quick Disconnect Flag
